Skip to content

EAO 31-121.0252

Pushbutton Actuator,Raised,18x24mm,1NC+1NO,MOMENTARY,Illuminative,5A,250V,Solder

Mfr. Part #: 31-121.0252 / RS Stock #: 70316358

EAO

EAO 31-121.0252

Mfr. Part #: 31-121.0252
RS Stock #: 70316358

Description

Pushbutton Actuator,Raised,18x24mm,1NC+1NO,MOMENTARY,Illuminative,5A,250V,Solder

In Stock:

11

Price

Qty.

Standard Price

1

$35.57

5

$32.72

10

$30.23

50

$27.39

Additional Inventory

Can ship in 10 days:

330

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6907020

Overview

Illuminated Push Button Switch - EAO 31 Series
The EAO 31 series of illuminated push button switches are suitable for use in many Human Machine Interface (HMI) panel mounting applications including Process Control, Panel Building, Machinery and Instrumentation. The illuminated push button switches are available in a choice of round (18mm diameter), square (18x18mm) or rectangular (18x24mm) bezels with snap action or low level switching elements with momentary or maintained switching actions. The snap action switching element is a self-cleaning, double-break, snap action system with solder terminals, while the low level switching element is designed for switching low power loads in electronic circuits ranging from 10uA at 100uV up to 100mA at 42Vac/dc, termination is via universal terminals that allow either direct soldering or PCB mounting. Illumination for the EAO 31 series of push button switches is via a T1 3/4 midget groove filament lamp or single chip LED with a voltage of between 6 and 48V. For supply voltages above 48V, it is necessary to use an external series resistor. All EAO 31 series of illuminated push button switches require a 16mm panel cut out and are suitable for panels with a thickness of between 1.5 and 6mm. They have a long life, short rebound time and a stable contact resistance.