Eagle Signal CX312A6
TIMER/COUNTER, EAGLE SIGNAL, ELECTRONIC RESET, LCD, 120V, CYCL-FLEX PANEL MT
Mfr. Part #: CX312A6 / RS Stock #: 70132641
Price
Qty.
Standard Price
1
$1,066.89
5
$1,034.88
Additional Inventory
On order:
3
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
±0.1% or 35 ms mA
Dimensions
0.00 in W X 3.81 in L X 0.24 in D
Display Type
Digital, LCD
Function
Timer
Input Signal Type
Form C Inputs
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Mounting Style
Panel Mount
Mounting Type
Panel Mount
Number of Digits
5
Panel Cut Out
3.187 in., 80.95 mm Dia. DIN
Primary Type
Timer/Counter
Special Features
7 Miniature Rocker Switch Config.
Supply Voltage
120 VAC
Temperature Operating Range
0 to +70 °C
Terminal Type
Screw
Termination
Screw
Type
Digital Timer/Counter
Overview
The CX300 is a microprocessor based timer/counter housed in a standard 15 terminal CYCL-FLEX®
plug-in case which allows easy removal for programming changes and replacement. Time or count operation, time range, and the type of start input switch operation are programmed with 7 miniature rocker switches located inside the unit housing.
The front panel of the CX300 is a sealed membrane keypad which provides excellent protection for most industrial environments. The time or count setpoint is entered using the increment and decrement keys for each digit position. The SET and ENT keys provide access to the setpoint, as well as to the front panel programmable software functions. These programmable functions control the pulse output length, setpoint to zero or zero to setpoint cycle progress indication, and count input scale factor.
Features:
Keypad Lock Function Allows Viewing, does not Allow Unauthorized Changes
Annunciators Flash to Indicate Timing/Counting
Two Form C Contacts and Two C Programmed Contacts
Five Time Ranges
24, 120 or 240 VAC Operations
Non-Volatile Memory
plug-in case which allows easy removal for programming changes and replacement. Time or count operation, time range, and the type of start input switch operation are programmed with 7 miniature rocker switches located inside the unit housing.
The front panel of the CX300 is a sealed membrane keypad which provides excellent protection for most industrial environments. The time or count setpoint is entered using the increment and decrement keys for each digit position. The SET and ENT keys provide access to the setpoint, as well as to the front panel programmable software functions. These programmable functions control the pulse output length, setpoint to zero or zero to setpoint cycle progress indication, and count input scale factor.
Features: