Eagle Signal CX100A6
Timer, Eagle Signal, Electronic Repeat Cycle, Lcd, 120V, Cycl-Flex Panel Mt
Mfr. Part #: CX100A6 / RS Stock #: 70132642
Price
Qty.
Standard Price
1
$1,122.07
5
$1,088.41
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
±0.05% or 35 ms mA
Connection Type
Screw-Terminal
Display Digit Height
0.5 in
Display Type
LCD
Function
Timer
Input Signal Type
Form C Inputs
Measuring Range
199.99 to 199 sec
Mounting Type
Panel Mount
Number of Digits
5
Panel Cut Out
3.187 in., 80.95 mm Dia. DIN
Primary Type
Timer
Special Features
7 Miniature Rocker Switch Config.
Supply Voltage
120 VAC
Termination
Screw
Type
Electronic
Overview
The CX100 is a solid state repeat cycle timer that will alternately turn an output on and off as long as power is applied to the unit. The CX100 is a microprocessor based timer with digital setting for greater setting accuracy than can be achieved with analog style repeat cycle timers. In addition to its greater setting accuracy, the CX100 timer is fully programmable to provide a number of time ranges and operating modes in one unit.
The ON and OFF time ranges are individually programmable for four time ranges from 199.99 seconds to 199 hours and 59 minutes. The CX100 timer is also programmable to have the ON time first instead of the OFF time first and to reset or non-reset on power interruption. The time ranges and the operating characteristics of the unit are programmed using 7 miniature rocker switches located inside the unit housing.
Features:
Housed in Standard CYCL-FLEX Enclosure
Annunciators Flash to Indicate ON Time Cycle
Two Socket Mount 10 Amp Output Relays
Time Inhibit Input, Allows Timing Function to be Stopped without Reset
Non-Volatile Memory Data Retention
The ON and OFF time ranges are individually programmable for four time ranges from 199.99 seconds to 199 hours and 59 minutes. The CX100 timer is also programmable to have the ON time first instead of the OFF time first and to reset or non-reset on power interruption. The time ranges and the operating characteristics of the unit are programmed using 7 miniature rocker switches located inside the unit housing.
Features: