Skip to content

Dynapar 22M06005010

Incremental Encoder, 1/4in Shaft, 5-26 VDC, 600 PPR, 6 pin MS, Qube22M Series

Mfr. Part #: 22M06005010 / RS Stock #: 71153066

Dynapar

Dynapar 22M06005010

Mfr. Part #: 22M06005010
RS Stock #: 71153066

Description

Incremental Encoder, 1/4in Shaft, 5-26 VDC, 600 PPR, 6 pin MS, Qube22M Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$481.59

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Driver Type
7273
IP Rating
IP67
Mounting Type
Shafted
Output Type
A, B
Pulse Per Revolution
600
Sensing Mode
Optical
Shaft Size
1/4 in
Special Features
Single Shaft without Shaft Seal
Supply Voltage
5-26 VDC
Termination
6 Pin MS
Type
Incremental

Overview

Textile, Metal, Lumber and Rubber Industries. Its size makes it flexible for use in industrial applications where measuring mechanical motion is critical. The redesign delivers a more rugged encoder. The upgraded features such as increase shaft loading, expanded resolution (3600 PPR), a phased array ASIC sensor technology which significantly reduces the number of board level components in the encoder and the improved shock spec at 100 G's for 11 ms duration as well as an improved vibration spec at 20 G's for 5 to 2000 Hz provides a more robust encoder that ultimately allows for a more reliable encoder in an industrial application while increasing product lifetime.

Key Features:
STANDARD OPERATING CHARACTERISTICS
  • Code: Incremental, Optical
  • Resolution: 1 to 3600 PPR (pulses/revolution)
  • Format: Two channel quadrature (AB) with optional
  • Index (Z), and complementary outputs
  • Phase Sense: A leads B for CW shaft rotation when viewing the shaft farthest from connector or cable
  • Quadrature Phasing: For resolutions to 625 PPR: 90° ± 15° electrical; For resolutions over 625 PPR: 90° ± 30° electrical
  • Symmetry: For resolutions to 625 PPR: 180° ±18° electrical
  • For resolutions over 625 PPR: 180° ±25° electrical
  • Index: 150° to 330° A Leads B, CW (From Shaft End)
  • Waveforms: Squarewave with rise and fall times less than 1 microsecond into a load capacitance of 1000 pf

    ELECTRICAL:
  • Input Power: 5-26VDC; 75 mA max., not including output loads.
  • Outputs: 7272 Push-Pull: 40mA, sink or source; 7272 Differential Line Driver: 40 mA, sink or source; 7273 Open Collector: 40mA, sink max
  • Frequency Response: 125 kHz (data & index)
  • Noise Immunity: Tested to EN61326-1
  • Electrical Immunity: Reverse polarity and short circuit protected
  • Mating Connector: 6 pin, style MS3106A-14S-6S (MCN-N4); 7 pin, style MS3106A-16S-1S (MCN-N5); 5 pin, style M12: Cable with connector available; 8 pin, style M12: Cable with connector available
  • Termination: MS Connector, M12 Connector or
  • Cable Exit
  • “QUBE” Encoder
  • New Phased-Array ASIC Sensor
  • Double the Shaft Loading of Previous Qube
  • Expanded Resolution Up to 3600 PPR
  • New IP67 Sealing Option
  • Unbreakable Code Disc