Skip to content

Dwyer Instruments WD3-LP-D2-A

Water Leak Detector, DPDT, 11-27VAC/DC, Alarm, Mounting Bracket, WD3 Series

Mfr. Part #: WD3-LP-D2-A / RS Stock #: 70378285

Dwyer Instruments

Dwyer Instruments WD3-LP-D2-A

Mfr. Part #: WD3-LP-D2-A
RS Stock #: 70378285

Description

Water Leak Detector, DPDT, 11-27VAC/DC, Alarm, Mounting Bracket, WD3 Series

In Stock:

35

Price

Qty.

Standard Price

1

$87.57

3

$80.43

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
IP Rating
IP20
Output
Dry Contact
Sensing Mode
capacitive
Supply Voltage
11-27 VAC V ; 11-27 VDC V
Type
Switch

Overview

The Series WD3 Water Leak Detector protects equipment from water damage by detecting the presence of water in drip pans in air handler units, under raised floors in data centers, or on floors around sump pumps and drains. Water is detected once it reaches a level that bridges the two conductive strips on the bottom of the housing. Depending on the model ordered, audible and visual alerts provide local indication of the alarm condition and an internal switch will give remote indication or control to prevent further build up of water. For applications where power is not available, the Model WD3-BP-D1-A is battery powered. Otherwise, either AC or DC supply voltages can be used to power the water detector. The sensing height can be adjusted to as low as 1/32" using the included adjustable mounting bracket. The mounting bracket can attach to any flat surface by either using the attached adhesive strips or mounting screws.