Skip to content

Desco 17200

Strap, Shoe, Nylon Polyester, Two Heel Grounder, 1 Megohms, 8, UL Listed

Mfr. Part #: 17200 / RS Stock #: 71074117

Desco

Desco 17200

Mfr. Part #: 17200
RS Stock #: 71074117

Description

Strap, Shoe, Nylon Polyester, Two Heel Grounder, 1 Megohms, 8, UL Listed

In Stock:

133

Price

Qty.

Standard Price

1

$10.50

5

$10.08

10

$9.87

25

$9.66

50

$9.45

100

$9.24

Additional Inventory

Can ship in 10 days:

568

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Material
Nylon Polyester
Resistance
1 Megaohms
Standards
UL Listed
Stranding
8
Type
Trainer

Overview

Shoe Straps, Nylon Polyester Material, 30 in. Length, 8 Strands

This quality general use heel grounder is constructed of a premium grade conductive rubber that is highly abrasion and wear resistant. The hook and loop fastening system is adjustable and comfortable. Its non-marring interior will not mar your shoes.
Hook & Loop heel grounder is a nylon polyester having 30 " length and 8 strands.