Desco 13615
Bag, ESD Shield; Bag; 4 in.; 6; 1011 Ohms (Max.) (Outer Surface); 3 mil
Mfr. Part #: 13615 / RS Stock #: 71074106
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.37
5
$18.01
10
$17.43
25
$16.85
50
$16.27
100
$15.69
200
$15.11
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.00 in W X 6.00 in L
Product Type
Bag
Special Features
Zipper Closure
Surface Resistivity
10^11 Ohms (Max.) (Outer Surface)
Thickness
3 mil in
Overview
10^2 Ohms (Max.) Metal Layer Resistance, STATSHIELD® Transparent Metal in Standard ESD Shielding Bag
These metal in bags have a buried metal layer that won't scratch off and provides superior durability. With greater than 10 lbs. puncture resistance, the bags will reliably protect most components. These bags have greater than 40% light transmission, which allows for identification of bag contents. Static dissipative properties are built into the bags, which won't wear off and are not humidity dependent.
Bag contents will not electrostatically charge during movement. Resistance of inner surface is 10^11 ohms.
These metal in bags have a buried metal layer that won't scratch off and provides superior durability. With greater than 10 lbs. puncture resistance, the bags will reliably protect most components. These bags have greater than 40% light transmission, which allows for identification of bag contents. Static dissipative properties are built into the bags, which won't wear off and are not humidity dependent.
Bag contents will not electrostatically charge during movement. Resistance of inner surface is 10^11 ohms.