Skip to content

Desco 09682

Low Profile, Single Conductor ESD Grounding Cord, 15 (nom.) ft, 22 (max.) ft

Mfr. Part #: 09682 / RS Stock #: 70213824

Desco

Desco 09682

Mfr. Part #: 09682
RS Stock #: 70213824

Description

Low Profile, Single Conductor ESD Grounding Cord, 15 (nom.) ft, 22 (max.) ft

Out of Stock

Price

Qty.

Standard Price

1

$22.09

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable End Type
Coiled
Cable Type
Snap ; Plug
Color
Black
Cord Length
30 ft.
Resistance
1 Megohm
Standards
UL Listed
Stud Size
4 mm
Terminal Type
Coil

Overview

Elastic Adjustable Wrist Straps, 2.5 " to 13 " Circumference

These cords will provide constant electrical contact. Their soft retraction strength will not interfere with the wearer's movements. The cords have a tensile strength at each end in excess of 30 pounds for a longer lasting cord. - 09480: 12" retracted, 6' nominal, 8.5' extended. - 09680: 24" retracted, 12' nominal, 17' extended. - 09682: 30" retracted, 15' nominal, 22' extended.