Skip to content

Davies Molding GCL1000-H

Long Cable Gland, M20x1.5, Clamping 8-12 mm, Nylon, NBR Seal, GCL1000 Series

Mfr. Part #: GCL1000-H / RS Stock #: 71090849

Davies Molding

Davies Molding GCL1000-H

Mfr. Part #: GCL1000-H
RS Stock #: 71090849

Description

Long Cable Gland, M20x1.5, Clamping 8-12 mm, Nylon, NBR Seal, GCL1000 Series

In Stock:

379

Price

Qty.

Standard Price

1

$2.08

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 379
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
8-12 mm
Bushing Material
Neoprene
Color
Black
Diameter
26 in
Hole Diameter
20.5 in
IP Rating
IP67
Material
Nylon
Panel Thickness
3.18 in. in
Range
8-12 C
Thread Size
M20 x 1.5 AWG