Dantona Industries, Inc. B9670MC
Battery, Non-Rechargeable, Cylindrical, Lithium, 3.6VDC, 2.1Ah, 2 Cir Connector
Mfr. Part #: B9670MC / RS Stock #: 70235807
Price
Qty.
Standard Price
1
$22.34
5
$21.00
10
$20.44
25
$19.88
50
$19.32
100
$18.77
200
$18.32
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
COMP-153
Battery Pack Type
PLC
Capacity
2.1 Ah
Chemical System
Lithium
Primary Type
Non-Rechargeable
Product Header
PLC Battery
Type
PLC
UPC Code
728286862975
Voltage Rating
3.6 VDC
Weight
1.06 oz
Overview
Features
A Single Lithium Battery Produces About 3 V, Twice the Output of Conventional Batteries
Low Self-Discharge Rate and Long Life; Self Discharge Rate: <0.5% a Year at Room Temperature
Stable Discharge Characteristics
Usable Over a Wide Temperature Range; Operational Temperature Range: -40°C to +85°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the -20°C to +60°C Range)
Superior Leakage Resistance
Extremely Safe (UL Recognized Component; File No. MH12383)
Applications
Water, Gas and Electricity Meters
Memory Back-Up Power Sources for Office and Factory Automation Equipment
Main Power Sources and Memory Back-Up Power Sources for Car Electronics
Various Memory Back-Up Power Source
Applications