Crouzet NNR110A
Controller, Liquid Level, Sup-V 110AC, 2VA, Relay Out, SPDT, PCB Mnt, NNR Series
Mfr. Part #: NNR110A / RS Stock #: 70159415
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPDT
Current Rating
10 A
Frequency
50⁄60 Hz
Input Type
Voltage
Isolation Voltage
2000 VAC
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-10 °C
Mounting Style
Board Mount
Number of Inputs
1
Number of Outputs
1
Operating Temperature
-10 to 60 °C
Output Type
Relay
Overall Length
92 mm
Overall Width
55 mm
Power Dissipation
2 VA (Max.) W
Power Rating
2 VA
Primary Type
Controller
Product Header
NNR Series Liquid Level Controller
Sensitivity
4.7 to 47 Kiloohms (Probe) dB
Series
NNR Series
Standards
CSA, UL
Supply Voltage
110 VAC
Temperature Operating Range
-10 to +60 °C
Termination
Screw
Type
Liquid Level Controller
Voltage Rating
110 VAC
Weight
4.6 Oz.
Overview
Crouzet's Liquid Level Controls are ideal for monitoring conductive liquids (water, seawater, chemicals, waste water, etc.) applications for agri-foodstuffs and chemical solutions. Also perfect for monitoring moisture and water leaking into pump oil supplies. The probes uses a low current AC signal to avoid electrolysis. 4.7k-47k Ohm Sensitivity, 1, 2 or 3 Probes