Skip to content

Cosel U.S.A. Inc. PBA150F-12-N

Power Supply,AC-DC,12V,13A,85-264V In,Enclosed,Panel Mount,PFC,156W,PBA Series

Mfr. Part #: PBA150F-12-N / RS Stock #: 70161404

Cosel U.S.A. Inc.

Cosel U.S.A. Inc. PBA150F-12-N

Mfr. Part #: PBA150F-12-N
RS Stock #: 70161404

Description

Power Supply,AC-DC,12V,13A,85-264V In,Enclosed,Panel Mount,PFC,156W,PBA Series

In Stock:

18

Price

Qty.

Standard Price

1

$157.56

5

$149.68

10

$144.95

25

$140.23

Additional Inventory

On order:

7

Manufacturer Lead Time:

50 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
13 A
Output Power
160 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
Remote On/Off ; Remote Sense
Type
Embedded

Overview

The PBA Series offers 40 different models with eight wattage ranges to chose from. Remote on/off option allows you to control the power supply without physically being there. Cover options are available.


Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty