Skip to content

Cosel U.S.A. Inc. LGA50A-24-SNH

Power Supply,AC-DC,60W,1 Output,Embedded Switch Mode(SMPS),24V dc,2.5 A,3.2 A

Mfr. Part #: LGA50A-24-SNH / RS Stock #: 70551852

Cosel U.S.A. Inc.

Cosel U.S.A. Inc. LGA50A-24-SNH

Mfr. Part #: LGA50A-24-SNH
RS Stock #: 70551852

Description

Power Supply,AC-DC,60W,1 Output,Embedded Switch Mode(SMPS),24V dc,2.5 A,3.2 A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$26.72

5

$25.66

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open-Frame
Number of Outputs
1
Output Current
2.5 A
Output Power
60 W
Output Voltage
24 VDC
Primary Type
AC-DC
Series
LGA Series
Type
Embedded

Overview

Features
  • Super Compact — 30% Smaller Than Cosel's LCA Series
  • Value Priced Under the LCA Series While Maintaining Outstanding Cosel Quality
  • High Reliability — Field Failure Rate Less than 0.01%
  • PCB Mounting — No Chassis Needed
  • 5-Year Warranty
  • Standard Input 85~132 VAC
  • Fully Regulated — Fully Isolated
  • UL, UL60950, C-UL (CSA609050-1)
  • Conducted Noise FCC-B, VCCI-B and CISPR-B