Coral G950-04742-01
Coral Dev Board with 1 GB RAM
Mfr. Part #: G950-04742-01 / RS Stock #: 72203730
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$141.58
20
$140.62
50
$139.60
100
$138.99
Additional Inventory
Can ship in 10 days:
447
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connector Type
Type-C OTG ; Type-C Power ; Type-A 3.0 Host ; Micro-B Serial Console
Memory
8 GB via MicroSD
RAM Size
1 GB
UPC Code
0193575004679
Overview
The Coral Dev Board is a single-board computer that's ideal when you need to perform fast machine learning (ML) inferencing in a small form factor. You can use the Dev Board to prototype your embedded system and then scale to production using the on-board Coral System-on-Module (SoM) combined with your custom PCB hardware.