Color-Keyed by ABB 54110
Copper One-Hole Lug 2/0 AWG 3/8" Bolt Size Die Code 45 Die Code Black
Mfr. Part #: 54110 / RS Stock #: 70092251
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.70
5
$4.51
10
$4.38
100
$4.23
Additional Inventory
On order:
1490
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Black
Contact Material
Wrought Copper
Contact Plating
Electroplated-Tin
Family Name
Color-Keyed Compression
Insulation Type
Non-Insulated
Overall Length
1.93 "
Overall Width
0.83 "
Package Quantity
1
Special Features
Standard Barrel
Stud Size
3/8 " ”
Style
One-Hole
Termination
Crimp
Type
Compression
UPC Code
786210541105
Wire Size
2/0 AWG
Overview
Color-Keyed compression connector system products offer the best quality and value for electrical cable connections.