CML Innovative Technologies 192A135W
Panel Mount Indicator 14mm round lens 24VAC/DC white
Mfr. Part #: 192A135W / RS Stock #: 70011753
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$9.88
125
$9.09
250
$8.40
2500
$7.91
25000
$7.41
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Current Rating
9 mA ; 17 Amp
Lamp Life
20,000 hr Hour(s)
Lamp Type
LED
Life
100 Hours
Luminous Intensity
1350.00 mcd
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Hole Diameter
14 mm
Mounting Hole Size
0.55 in ; mm ; 14 in
Operating Voltage
24 V
Product Header
Standard Bezel Sunlight Visibility LED Indicator
Special Features
Daylight Visible
Supply Voltage
24 VAC [DELETE] ; 24 VDC V
Termination
Quick Connect
Type
Non-Relampable
Voltage Rating
230 V
Overview
LED Indicators, White Color, Panel Mount, Solder/Faston Termination
Shock and vibration proof ?Extremly long lifetime ?Easy to install ?High degree of protection ?Low power consumption
These LEDs are fitted in high quality satin chrome, black chrome or matt chrome metal bezels, supplied with fixing nut and washer.
These LEDs are fitted in high quality satin chrome, black chrome or matt chrome metal bezels, supplied with fixing nut and washer.