Skip to content

CML Innovative Technologies 192A1355

Panel Mount Indicator 14mm round lens 24VAC/DC green

Mfr. Part #: 192A1355 / RS Stock #: 70011751

CML Innovative Technologies

CML Innovative Technologies 192A1355

Mfr. Part #: 192A1355
RS Stock #: 70011751

Description

Panel Mount Indicator 14mm round lens 24VAC/DC green

In Stock:

19

Price

Qty.

Standard Price

1

$11.51

5

$11.16

10

$10.59

100

$9.78

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Green
Current Rating
9 mA
Dimensions
45 mm +/- 2 mm
Lamp Life
60,000 hr Hour(s)
Lamp Type
LED
Life
100 Hours
Luminous Intensity
1250.00 mcd
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Hole Diameter
14 mm
Mounting Hole Size
0.55 in ; 14 mm
Operating Voltage
24 V
Panel Thickness
11 mm (Max.) in
Product Header
Standard Bezel Sunlight Visibility LED Indicator
Special Features
Daylight Visible
Standards
UL Listed, VDE Approved
Supply Voltage
24 VAC/VDC
Termination
Quick Connect
Type
Non-Relampable
Voltage Rating
24 V

Overview

1250 mcd Luminous Intensity, 24 VAC/VDC, Panel Mount LED Indicator
  • Shock and vibration proof ?Easy to install ?High degree of protection ?Low power consumption ?Standard bezel sunlight visibility with resistor and half-wave rectifier IP67
    LED Indicators are with high brightness colored diffused 5 mm. These Leeds are fitted in high quality satin chrome, black chrome or matt chrome metal bezels, supplied with fixing nut and washer. Connection is by faston/solder tab terminals. Brass terminal