Chicago Pneumatic Tools CP8252-R
Impact Wrench, 1/2" Ring, 110-553 Ft Lbs, 1/4" Air Inlet, CP8252 Series
Mfr. Part #: CP8252-R / RS Stock #: 72550595
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$349.74
3
$325.26
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6151590250
Drive Size
1/2 in
Inlet Diameter
1/4 ”
Operating Pressure
91 PSI
Speed
1400 BPM
Type
Impact Wrench