Skip to content

Carol Brand / General Cable 495028.41.86

COAXIAL CABLE, MINIATURE, RG59/U, 20AWG, PLENUM PVC, JKT NATURAL

Mfr. Part #: 495028.41.86 / RS Stock #: 70040792

Carol Brand / General Cable

Carol Brand / General Cable 495028.41.86

Mfr. Part #: 495028.41.86
RS Stock #: 70040792

Description

COAXIAL CABLE, MINIATURE, RG59/U, 20AWG, PLENUM PVC, JKT NATURAL

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$593.76

Additional Inventory

Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
RG-59/U
Dimensions
12000.00 in L
Jacket Color
Natural
Jacket Material
Polyvinyl Chloride
Packaging
Coil
UPC Code
079407174430
Wire Size
20 AWG