Skip to content

Carlo Gavazzi, Inc. WM30AV63H

Energy Meter, Power Analyzer, 120/208 VAC Input Range, 90-260V VAC/DC Supply

Mfr. Part #: WM30AV63H / RS Stock #: 70014467

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. WM30AV63H

Mfr. Part #: WM30AV63H
RS Stock #: 70014467

Description

Energy Meter, Power Analyzer, 120/208 VAC Input Range, 90-260V VAC/DC Supply

Out of Stock

Price

Qty.

Standard Price

1

$937.00

10

$890.15

25

$843.30

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
CE ; cULus
Dimensions
0.16 in D
Dimensions, Cutout, Inches
91 W x 91 H mm
Display Digit Height
6 to 9.5 mm
Display Type
LCD
Function
Power
Maximum Opening Temperature
55 °C
Measurement Range
-9999999999.9 kWh to 9999999999.9 kWh -9999999999.9 kvarh to 9999999999.9 kvarh °F
Measuring Range
-9999999999.9 to 9999999999.9 kWh
Minimum Operating Temperature
-25 °C
Number of Digits
3x3
Number of Phases
3
Panel Cut Out
91 L x 91 H mm
Special Features
IP65, NEMA 4X, NEMA 12
Supply Voltage
90-260 VAC/VDC
Temperature Range
-25 to 55 C
Type
Electromechanical

Overview

Three-Phase Smart Power Analyzer with built-in advanced configuration system and LCD data displaying. Particularly recommended for the measurement of the main electrical variables. WM30 is based on a modular housing for panel mounting with IP65 (front) protection degree. Moreover, the analyzer can be provided with digital outputs that can be either for pulse proportional to the active and reactive energy being measured or/and for alarm outputs. The instrument can be equipped with the following modules: RS-485/RS232, Ethernet, BACNet-IP communication ports, pulse and alarm outputs.

Features:
  • Front Protection Degree: IP65, NEMA4X, NEMA12
  • Communication Protocol: MODBUS-RTU, Ifix SCADA Compatibility
  • Up To 2 Digital Outputs (Pulse, Alarm, Remote Control) (On Request)
  • Accuracy ±0.2% RDG (Current/Voltage)
  • Instantaneous Variables Readout: 4×4 DGT
  • System Variables: VLL, VLN, A, VA, W, Var, PF, Hz, Phase-Sequence-Asymmetry-Loss
  • Both System And Single Phase Variables With Average And Max Calculation
  • Energy Measurements According To ANSI C12.20 CA 0.5, ANSI C12.1 (Revenue Grade)
  • Application Adaptable Display And Programming Procedure (Easyprog Function)
  • Universal Power Supply: 18 To 60 VAC/VDC, 90 To 260 VAC/VDC