Carlo Gavazzi, Inc. WM30AV53H
Energy Meter, Power Analyzer, 400/690 VAC Input Range, 90-260V VAC/DC Supply
Mfr. Part #: WM30AV53H / RS Stock #: 70014466
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$994.50
10
$944.78
25
$895.05
Additional Inventory
On order:
5
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE ; cULus
Dimensions
3.78 in H X 3.78 in W X 1.97 in L X 0.16 in D
Dimensions, Cutout, Inches
91 W x 91 H mm
Display Digit Height
6 to 9.5 mm
Display Type
LCD
Function
Power
Maximum Opening Temperature
55 °C
Measurement Range
-9999999999.9 kWh to 9999999999.9 kWh -9999999999.9 kvarh to 9999999999.9 kvarh °F
Measuring Range
-9999999999.9 to 9999999999.9 kWh
Minimum Operating Temperature
-25 °C
Number of Digits
3x3
Number of Phases
3
Panel Cut Out
91 L x 91 H mm
Special Features
IP65, NEMA 4X, NEMA 12
Supply Voltage
90-260 VAC/VDC
Temperature Range
-25 to 55 C
Type
Electromechanical
Weight
420 g
Overview
Three-Phase Smart Power Analyzer with built-in advanced configuration system and LCD data displaying. Particularly recommended for the measurement of the main electrical variables. WM30 is based on a modular housing for panel mounting with IP65 (front) protection degree. Moreover, the analyzer can be provided with digital outputs that can be either for pulse proportional to the active and reactive energy being measured or/and for alarm outputs. The instrument can be equipped with the following modules: RS-485/RS232, Ethernet, BACNet-IP communication ports, pulse and alarm outputs.
Features:
Front Protection Degree: IP65, NEMA4X, NEMA12
Communication Protocol: MODBUS-RTU, Ifix SCADA Compatibility
Up To 2 Digital Outputs (Pulse, Alarm, Remote Control) (On Request)
Accuracy ±0.2% RDG (Current/Voltage)
Instantaneous Variables Readout: 4×4 DGT
System Variables: VLL, VLN, A, VA, W, Var, PF, Hz, Phase-Sequence-Asymmetry-Loss
Both System And Single Phase Variables With Average And Max Calculation
Energy Measurements According To ANSI C12.20 CA 0.5, ANSI C12.1 (Revenue Grade)
Application Adaptable Display And Programming Procedure (Easyprog Function)
Universal Power Supply: 18 To 60 VAC/VDC, 90 To 260 VAC/VDC
Features: