Skip to content

Carlo Gavazzi, Inc. WM1596AV53XOSX

Power Analyzer, Up to 415VAC, Self-powered, Digital+RS485 output, WM15 Series

Mfr. Part #: WM1596AV53XOSX / RS Stock #: 72183588

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. WM1596AV53XOSX

Mfr. Part #: WM1596AV53XOSX
RS Stock #: 72183588

Description

Power Analyzer, Up to 415VAC, Self-powered, Digital+RS485 output, WM15 Series

In Stock:

2

Price

Qty.

Standard Price

1

$379.44

10

$360.47

25

$341.50

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
3.78 in H X 3.78 in W X 2.32 in L
Weight
280 g

Overview

WM15 is a power analyzer for single-, two- and three-phase systems. Depending on the model, WM15 is equipped with a static output (pulse or alarm) or with a static output and a Modbus RTU communication port. The self-powered version can be installed on systems up to 415 V L-L (400 V L-L for MID models), while the version with auxiliary power supply can be installed on systems up to 600 V L-L.