Skip to content

Carlo Gavazzi, Inc. RGC3A60D20KKE

Contactor, Solid State, 3 Phase, 3 x 20A, 5-32VDC Control, 42-660VAC Line

Mfr. Part #: RGC3A60D20KKE / RS Stock #: 70273420

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. RGC3A60D20KKE

Mfr. Part #: RGC3A60D20KKE
RS Stock #: 70273420

Description

Contactor, Solid State, 3 Phase, 3 x 20A, 5-32VDC Control, 42-660VAC Line

In Stock:

111

Price

Qty.

Standard Price

1

$255.00

10

$242.25

25

$229.50

50

$216.75

100

$204.00

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
60 A
Contact Form
3PST-NO
Control Voltage
5-32 VDC
Current Rating
20 A
Dimensions
2.30 in H X 6.10 in W X 7.30 in L X 0.12 in D
Function
Zero-Switching
Horsepower Rating
10 HP
Mounting Type
DIN Rail Mount
Number of Pins
8
Number of Poles
3
Standards
CE Approved ; UL 508 Approved ; cUL Certified
Termination
Screw
Type
Solid State Contactor
Voltage Rating
42 to 660 V
Weight
1.3 lbs

Overview

RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximize panel space with the smallest contactor at 17.5mm.