Skip to content

Carlo Gavazzi, Inc. RGC1A23D20KKE

SPST Solid State Relay Screw Screw Mount, Zero Crossing, 25.5 A, 32 V dc

Mfr. Part #: RGC1A23D20KKE / RS Stock #: 70271172

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. RGC1A23D20KKE

Mfr. Part #: RGC1A23D20KKE
RS Stock #: 70271172

Description

SPST Solid State Relay Screw Screw Mount, Zero Crossing, 25.5 A, 32 V dc

In Stock:

80

Price

Qty.

Standard Price

1

$66.30

10

$62.99

25

$59.67

50

$56.36

100

$53.04

250

$49.73

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
25.5 A
Contact Form
SPST-NO
Control Voltage
3-32 VDC
Current Rating
23 A
Dimensions
1.10 in H X 5.90 in W X 7.30 in L
Function
Zero-Switching
Mounting Style
DIN Rail
Mounting Type
DIN Rail Mount
Number of Pins
4
Number of Poles
1
Phase
1 Phase
Relay Type
Solid State
Special Features
100kA SCCR
Termination
Screw
Voltage Rating
24 to 264 V
Weight
0.7 lbs

Overview

Carlo Gavazzi RGC Series - 1-Phase Integrated Heatsink Solid Sate Contactor Relays:

This new range of solid state contactors presents a unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches for which Carlo Gavazzi is very well known. The nominal current ratings are at 40°C. The smallest width is 17.5mm and is rated at 20 AAC. Power and control teminals allow for safe looping of cables.

Features:
  • Product Width ranging from 17.5mm up to 70mm
  • Rated Operational voltage: Up to 600VAC
  • Rated Operational current: Up to 85AAC @ 40°C
  • Up to 18000A2s for I2t and 1200Vp blocking voltage
  • Control voltages: 3-32 VDC, 20-275 VAC (24-190 VDC)
  • IP20 protection
  • Design according to EN/IEC60947-4-2, EN/IEC60947-4-3, EN/IEC62314, UL508, CSA 22-2 No. 14-10
  • Integrated voltage transient protection with varistor
  • RoHS compliant
  • Short circuit current rating: 100kA
  • VDE approval
  • Germanischer Lloyd approval