Skip to content

Carlo Gavazzi, Inc. RGC1A23D15KGU

Contactor, Solid State, Single Pole, 4-32VDC Control, 20AAC, 21-264VAC Line

Mfr. Part #: RGC1A23D15KGU / RS Stock #: 70234865

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. RGC1A23D15KGU

Mfr. Part #: RGC1A23D15KGU
RS Stock #: 70234865

Description

Contactor, Solid State, Single Pole, 4-32VDC Control, 20AAC, 21-264VAC Line

In Stock:

178

Price

Qty.

Standard Price

1

$63.24

10

$60.08

25

$56.92

50

$53.75

100

$50.59

250

$47.43

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Auxiliary Contact
No Aux
Contact Configuration
SPST NO
Contact Current Rating
20 A
Contact Form
SPST-NO
Control Voltage
3-32 VDC
Dimensions
1.10 in H X 5.90 in W X 7.30 in L
Function
Zero-Switching
Mounting Type
DIN Rail Mount
Number of Pins
4
Number of Poles
1
Phase
1 Phase
Special Features
100kA SCCR
Standards
UL ; CSA ; CE
Termination
Screw
Type
Solid State Contactor
Voltage Rating
24 to 264 V
Weight
0.6 lbs

Overview

Carlo Gavazzi RGC Series - 1-Phase Integrated Heatsink Solid Sate Contactor Relays:

This new range of solid state contactors presents a unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches for which Carlo Gavazzi is very well known. The nominal current ratings are at 40°C. The smallest width is 17.5mm and is rated at 20 AAC. Power and control teminals allow for safe looping of cables.

Features:
  • Product Width ranging from 17.5mm up to 70mm
  • Rated Operational voltage: Up to 600VAC
  • Rated Operational current: Up to 85AAC @ 40°C
  • Up to 18000A2s for I2t and 1200Vp blocking voltage
  • Control voltages: 3-32 VDC, 20-275 VAC (24-190 VDC)
  • IP20 protection
  • Design according to EN/IEC60947-4-2, EN/IEC60947-4-3, EN/IEC62314, UL508, CSA 22-2 No. 14-10
  • Integrated voltage transient protection with varistor
  • RoHS compliant
  • Short circuit current rating: 100kA
  • VDE approval
  • Germanischer Lloyd approval