Skip to content

Carlo Gavazzi, Inc. RGC1A23A25KKE

Contactor, Solid State, Relay, 1 Phase, AC IN-ZC 230V 25A 800VP

Mfr. Part #: RGC1A23A25KKE / RS Stock #: 70378087

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. RGC1A23A25KKE

Mfr. Part #: RGC1A23A25KKE
RS Stock #: 70378087

Description

Contactor, Solid State, Relay, 1 Phase, AC IN-ZC 230V 25A 800VP

In Stock:

6

Price

Qty.

Standard Price

1

$85.00

10

$80.75

25

$76.50

50

$72.25

100

$68.00

250

$63.75

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
25 A
Contact Form
SPST-NO
Control Voltage
20-275 VAC
Current Rating
25 A
Dimensions
1.10 in H X 5.90 in W X 7.30 in L
Function
Zero-Switching
Mounting Style
DIN Rail
Mounting Type
DIN Rail Mount
Number of Pins
4
Number of Poles
1
Phase
1 Phase
Special Features
100kA SCCR
Termination
Screw
Type
Solid State Contactor
Voltage Rating
24 to 264 V
Weight
0.6 lbs

Overview

Carlo Gavazzi RGC Series - 1-Phase Integrated Heatsink Solid Sate Contactor Relays:

This new range of solid state contactors presents a unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches for which Carlo Gavazzi is very well known. The nominal current ratings are at 40°C. The smallest width is 17.5mm and is rated at 20 AAC. Power and control teminals allow for safe looping of cables.

Features:
  • Product Width ranging from 17.5mm up to 70mm
  • Rated Operational voltage: Up to 600VAC
  • Rated Operational current: Up to 85AAC @ 40°C
  • Up to 18000A2s for I2t and 1200Vp blocking voltage
  • Control voltages: 3-32 VDC, 20-275 VAC (24-190 VDC)
  • IP20 protection
  • Design according to EN/IEC60947-4-2, EN/IEC60947-4-3, EN/IEC62314, UL508, CSA 22-2 No. 14-10
  • Integrated voltage transient protection with varistor
  • RoHS compliant
  • Short circuit current rating: 100kA
  • VDE approval
  • Germanischer Lloyd approval