Skip to content

Carlo Gavazzi, Inc. MC485232

Communication Module For Use With WM3096 Type Smart Modular Power Analyzer

Mfr. Part #: MC485232 / RS Stock #: 70014470

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. MC485232

Mfr. Part #: MC485232
RS Stock #: 70014470

Description

Communication Module For Use With WM3096 Type Smart Modular Power Analyzer

In Stock:

1

Price

Qty.

Standard Price

1

$181.00

10

$171.95

25

$162.90

50

$153.85

100

$144.80

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
RS485/RS232 Port Module
Dimensions
2.48 in H X 3.54 in W X 0.79 in L
Display Type
LCD
For Use With
WM30 96
Weight
115 g

Overview

Three-Phase Smart Power Analyzer with built-in advanced configuration system and LCD data displaying. Particularly recommended for the measurement of the main electrical variables. WM30 is based on a modular housing for panel mounting with IP65 (front) protection degree. Moreover, the analyzer can be provided with digital outputs that can be either for pulse proportional to the active and reactive energy being measured or/and for alarm outputs. The instrument can be equipped with the following modules: RS-485/RS232, Ethernet, BACNet-IP communication ports, pulse and alarm outputs.

Features:
  • Front Protection Degree: IP65, NEMA4X, NEMA12
  • Communication Protocol: MODBUS-RTU, Ifix SCADA Compatibility
  • Up To 2 Digital Outputs (Pulse, Alarm, Remote Control) (On Request)
  • Accuracy ±0.2% RDG (Current/Voltage)
  • Instantaneous Variables Readout: 4×4 DGT
  • System Variables: VLL, VLN, A, VA, W, Var, PF, Hz, Phase-Sequence-Asymmetry-Loss
  • Both System And Single Phase Variables With Average And Max Calculation
  • Energy Measurements According To ANSI C12.20 CA 0.5, ANSI C12.1 (Revenue Grade)
  • Application Adaptable Display And Programming Procedure (Easyprog Function)
  • Universal Power Supply: 18 To 60 VAC/VDC, 90 To 260 VAC/VDC