Carlo Gavazzi, Inc. CPTDINAV53LS1AX
Power Transducer, Voltage 18 to 60 VAC/DC, CE/cURUs/CSA, CPTDIN Advanced Series
Mfr. Part #: CPTDINAV53LS1AX / RS Stock #: 70623594
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$829.35
10
$787.88
25
$746.42
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Input Type
Current ; Voltage
Mounting Type
DIN Rail Mount
Output Type
RS485 Port
Range Input
3-PH, 400/690VLL
Special Features
Compact ; Universal Power Supply ; Voltage Asymmetry ; Phase Sequence ; Phase Loss Control
Standards
CE ; cURUs ; CSA
Supply Voltage
18-60 VAC/VDC
Type
Power Transducer
Overview
3-phase compact power transducer. Particularly recommended for the measurement of the main electrical variables also on board of machines. Housing for DIN-rail mounting, with up to 3 analogue outputs, or RS485 communication port or alarm outputs or “Dupline” bus. Parameters programmable by means of CptASoft.