Skip to content

Carlo Gavazzi, Inc. CGT-22-9.0

RELAY;THERMAL OVERLOAD;BIMETALLIC;CUR-TRIP 6 A TO 9 A;1NO+1NC TRIP CONTACTS

Mfr. Part #: CGT-22-9.0 / RS Stock #: 70014434

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. CGT-22-9.0

Mfr. Part #: CGT-22-9.0
RS Stock #: 70014434

Description

RELAY;THERMAL OVERLOAD;BIMETALLIC;CUR-TRIP 6 A TO 9 A;1NO+1NC TRIP CONTACTS

Out of Stock

Price

Qty.

Standard Price

1

$45.20

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Configuration
1 NO, 1 NC
Current Rating
6 to 9 A
For Use With
Mini Contactor
Function
Differential Current/Phase Failure Protection
Horsepower Rating
6-9A hp
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
-5 °C
Mounting Style
DIN Rail/Panel Mount
Relay Type
Mini Overload
Series
CGT Series
Size
44 W mm
Special Features
Bimetallic Style, Manual, Automatic Reset, Trip Free Design
Temperature Operating Range
-5 to 40°C °C
Terminal Type
Screw
Type
Relay

Overview

Thermal (Bimetallic) style up to 800A CGT type overload relays are designed for the easy mounting directly to contactors or separately by using additional bases or brackets.


  • Direct Mount on CGC-22 Contactors
  • DIN-Rail or Screw Mountable with Optional Base AZ-22H
  • Small Physical Size: 44 mm Wide
  • 1NO+1NC Trip Contacts
  • Trip Class 10A
  • Differential Current/Phase Failure Protection: CGT Types
  • Non-Differential CGTH Types Are Available as an Economical Solution
  • Ambient Compensated -5 to 40° C
  • Manual/Automatic Reset
  • Trip Free Design
  • Bimetallic Style