Skip to content

Carling Technologies V8D1S00B-AZC00-000

Switch;Rocker;SPST;(ON)-OFF-(ON);Non-Illum;No Lens;Blk Actuator;20A;QC;No Legend

Mfr. Part #: V8D1S00B-AZC00-000 / RS Stock #: 71005487

Carling Technologies

Carling Technologies V8D1S00B-AZC00-000

Mfr. Part #: V8D1S00B-AZC00-000
RS Stock #: 71005487

Description

Switch;Rocker;SPST;(ON)-OFF-(ON);Non-Illum;No Lens;Blk Actuator;20A;QC;No Legend

In Stock:

535

Price

Qty.

Standard Price

1

$12.79

5

$11.77

10

$10.87

20

$9.85

50

$9.08

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
RCV-37100660;V8D1S00B-AZC00-000;V8D1S00BAZC00000
Contact Form
1 NO
Current Rating
20 A
Illumination
Non-Illuminated
Operation
(ON)-OFF-(ON)
Series
Voltage Rating
12 V

Overview

Carling V-Series V-Series Contura II, III Switches:

The V-Series Contura II & III snap-in rocker switches offer countless unique options including choices for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, and can be illuminated with either square or bar shaped lenses. Actuators may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harnesses. The Contura switches with sealed option, are certified to IP66/68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant. Temperature ratings range from -40°C to +85°C.

Features:
  • Countless options for ratings, circuits, colors, illuminations and legends
  • Certified to IP66/68 for front panel components
  • Vibration, shock, thermoshock, moisture and salt spray resistant
  • Temperature range from -40°C to +85°C

    Applications:
  • On/Off Highway Equipment
  • Marine
  • Military Armored Vehicles
  • Mining Machinery and Equipment
  • Any application requiring environmental protection