Skip to content

Carling Technologies V8D1A60B-AMC00-000

Switch;Rcker;SPDT;(ON)-OFF-(ON);Illum;Incand;12V;Red Lens;Blk Act;20A;QC No Lgnd

Mfr. Part #: V8D1A60B-AMC00-000 / RS Stock #: 70381772

Carling Technologies

Carling Technologies V8D1A60B-AMC00-000

Mfr. Part #: V8D1A60B-AMC00-000
RS Stock #: 70381772

Description

Switch;Rcker;SPDT;(ON)-OFF-(ON);Illum;Incand;12V;Red Lens;Blk Act;20A;QC No Lgnd

In Stock:

14

Price

Qty.

Standard Price

1

$18.64

5

$17.14

10

$15.84

20

$14.35

50

$13.23

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
RCV-00109803;V8D1A60B-AMC00-000;V8D1A60BAMC00000
Contact Form
1 CO
Current Rating
20 A
Illumination
Illuminated
Series
Voltage Rating
12 V

Overview

V Series Sealed Contura Rocker Switches
Carling Technologies V Series Contura snap-in rocker switches offer unique options including choices for ratings, circuits, Colors, illuminations and symbols. The V series switches feature removable actuators in a choice of actuator styles and Colors, and can be illuminated with either square or bar shaped lenses. The Contura switches with sealed option, are certified to IP66 and IP68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are vibration, shock, thermoshock, moisture and salt spray resistant.