Skip to content

Carling Technologies RA911-RB-B-0-N

Rocker Switch, SPST, 10 A, 250, On-None-Off, Off-None-On, Black, Nylon, R Series

Mfr. Part #: RA911-RB-B-0-N / RS Stock #: 70131588

Carling Technologies

Carling Technologies RA911-RB-B-0-N

Mfr. Part #: RA911-RB-B-0-N
RS Stock #: 70131588

Description

Rocker Switch, SPST, 10 A, 250, On-None-Off, Off-None-On, Black, Nylon, R Series

In Stock:

27784

Price

Qty.

Standard Price

1

$2.40

5

$2.21

10

$2.11

100

$1.92

250

$1.80

500

$1.56

Additional Inventory

Manufacturer Lead Time:

23 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rectangular Rocker
Alternate Mfr Part Number
RAR-82220000 ; RA911-RB-B-0-N ; RA911RBB0N
Body Material
Nylon
Body Style
Miniature
Button Color
Black
Contact Form
1 NO
Current Rating
10 A
Dielectric Strength
1000 V
Insulation Resistance
100 MOhms
Mounting Hole Size
0.48 x 1.072 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
OFF-NONE-ON
Series
Standards
UL Listed, CSA Certified, VDE, TUV, SEMKO, DEMKO, NEMKO, FIMKO, SEVand BEAB Approved
Termination
QC Tabs
Type
Rocker
Voltage Rating
125 V

Overview

Carling R/RSC Series — Mid-Sized Rocker Switches | Single Pole Rocker and Paddle Switches: The R-Series Curvette single pole rocker switches are aesthetically pleasing miniature snap-in switches. Due to the patented mounting ear design, they are compatible with a wide range of standard panel cutouts. Options include a range of momentary and maintained single or double throw circuits, various terminations, and legend options, as well as a variety of rocker colors and styles, including our unique curved two-color molded Visi-Rocker for low cost "ON" indication. The Curvette switch has become the barometer for versatility and performance in the switch market. Self-cleaning contacts, international approvals, along with a wide variety of circuits, ratings, and actuator options make the Curvette the switch of choice for many markets. Features:
  • 1-Pole, Max rating of 16A 125 VAC & 10A 250 VAC. UL, CSA & VDE approvals
  • Two color visi rocker to indicate "on" function
  • Ratings to 20A
  • Oval or rectangular bezels
  • Patented mounting wings accommodate a wide range of panel openings
  • Dielectric Strength | UL/CSA: 1000V — live to dead metal parts
  • VDE: 4000V — live to dead metal parts, 750V — across open contacts
  • Electrical Life: 100,000 cycles
  • Mechanical Life: 100,000 cycles
  • Operating Temperature: 32 F to 185 F (0 C to 85 C) Applications:
  • Appliance
  • HVAC
  • Food Service
  • Transportation