Skip to content

Carling Technologies LTIGK51-6S-WH-RC-NBL-XBK2

Switch, rocker, DPST, OnNoneOff, Whrkr, Rdlens, 250VAC/10A, 125Vlamp, ULCSA

Mfr. Part #: LTIGK51-6S-WH-RC-NBL-XBK2 / RS Stock #: 70131839

Carling Technologies

Carling Technologies LTIGK51-6S-WH-RC-NBL-XBK2

Mfr. Part #: LTIGK51-6S-WH-RC-NBL-XBK2
RS Stock #: 70131839

Description

Switch, rocker, DPST, OnNoneOff, Whrkr, Rdlens, 250VAC/10A, 125Vlamp, ULCSA

In Stock:

613

Price

Qty.

Standard Price

1

$9.84

5

$9.05

10

$8.66

20

$7.87

100

$7.38

250

$6.39

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
AM1B012640501C ; AM1-B0-12-640-501-C ; AM1B012640501C
Contact Form
2 NO
Current Rating
10 A
Illumination
Illuminated
Operation
ON-NONE-OFF
Voltage Rating
125 V

Overview

The Tippette Series is a traditionally styled rocker switch, available in sealed or unsealed versions for use in general purpose applications. The Tippette Series is available in both illuminated (LTIG or LTIL) and non-illuminated versions and features a wide variety of circuits, actuator styles and bracket options. This versatile offering includes international agency certifications. Applications: Food processing equipment and recreational vehicle control panels.