Carling Technologies LRR112-1B-JN
Rocker Switch, SPDT, ON-NONE-OFF, 125V Neon Amber, 10A, QC, RR/LRR Series
Mfr. Part #: LRR112-1B-JN / RS Stock #: 70131779
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.76
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Round Rocker
Alternate Mfr Part Number
LRR-00000008 ; LRR112-1B-JN ; LRR1121BJN
Button Color
Amber
Circuit Type
SPDT
Current Rating
10 A
Illumination
Illuminated
Illumination Color
Neon
Mounting Style
Panel
Operation
ON-NONE-OFF
Standards
UL, CUL, VDE
Switch Function
Rocker
Voltage Rating
125 V
Overview
Carling RR/LRR Series — Mid-Sized Rocker Switches:
The RR and LRR-Series round rocker switches feature a unique sculpted round rocker design. The RR-Series is available with custom imprinting. The lighted LRR-Series is available with dependent or independent neon or incandescent, illumination, with red, green amber or white translucent rockers. Installation is a snap, as this switch fits industry standard cutouts.
Features:
125/250VAC or low voltage 12/24VDC
Neon or Incandescent Illumination
Industry Std. 20.2mm mounting hole
Maintained or momentary circuitry
Applications:
Appliance
Vacuum Cleaners
Office Automation
Food Service
Audio-Visual
Test & Measurement
Medical Equipment