Skip to content

Carling Technologies DA100-PB-B

Switch, Toggle, PCB Mount, 5 A at 250 VAC, 10 A at 125 VAC, 125/250 VAC, SPST

Mfr. Part #: DA100-PB-B / RS Stock #: 70131564

Carling Technologies

Carling Technologies DA100-PB-B

Mfr. Part #: DA100-PB-B
RS Stock #: 70131564

Description

Switch, Toggle, PCB Mount, 5 A at 250 VAC, 10 A at 125 VAC, 125/250 VAC, SPST

In Stock:

2090

Price

Qty.

Standard Price

1

$6.54

5

$6.02

10

$5.75

20

$5.23

100

$4.91

250

$4.26

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Material
Nylon
Actuator Type
Bat
Alternate Mfr Part Number
DDD-23994000 ; DA100-PB-B ; DA100PBB
Body Material
Nylon ; Polycarbonate
Contact Form
SPST
Insulation Resistance
100 MOhms
Mounting Type
Panel Mount
Operation
ON-NONE-OFF
Series
Standards
UL Listed, CSA Certified
Termination
Quick Connect
Type
Toggle

Overview

The D-Series single pole compact high current toggle switches are ideal for applications with back panel size constraints. These switches feature self-cleaning contacts and economical double insulated all nylon construction. Applications: Environmental, marine, food processing and vacuum system controls.