Carling Technologies BA1-B0-34-425-121-D
Circuit Breaker 2.5 A 277 VAC 1 Series Trip Threaded Insert 50/60 Hz
Mfr. Part #: BA1-B0-34-425-121-D / RS Stock #: 70131499
Price
Qty.
Standard Price
1
$30.70
5
$25.80
10
$25.51
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Alternate Mfr Part Number
BA1B034425121D ; BA1-B0-34-425-121-D ; BA1B034425121D
Current Rating
2.5 A
Frequency
50/60 Hz
Mounting Hole Size
Dia. 0.156 in
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Magnetic Hydraulic
Standards
CSA Accepted ; UL Recognized ; VDE Certified
Termination
QC Tabs
Trip Time
Medium Delay sec
Voltage Rating
277 V ; 80 V
Overview
Carling Technologies? B-Series hydraulic magnetic circuit breakers are specifically designed for applications requiring extra insulation and tongue and groove half-shell constructions. The B-Series carries global regulatory safety approvals for spacing requirements and are ideal for use as general purpose as well as full load applications. Available with various choices of time delays, terminals, actuator styles, with a wide range of standard colors and imprinting.