Skip to content

Camloc SXV4101000110237

Vari-Lift Gas spring,stainless stl,14x200x480mm

Mfr. Part #: SXV4101000110237 / RS Stock #: 71104104

Camloc

Camloc SXV4101000110237

Mfr. Part #: SXV4101000110237
RS Stock #: 71104104

Description

Vari-Lift Gas spring,stainless stl,14x200x480mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$412.53

5

$338.27

10

$321.76

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pair of 2
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Force
2500 N
Material
Stainless Steel
Overall Size
28 mm
Shaft Size
14 mm
Size
14-28 mm
Stroke
200 in

Overview

Camloc Stainless Steel Series Gas Springs - Industrial gas spring & damper solutions:

Our Stainless Steel springs give increased corrosion–resistance in harsh and clean environments. Manufactured in 316L stainless steel, these gas springs have been subjected to over 1000 hours of salt spray testing. They are made with a specially–prepared chrome–plated rod surface finish for additional hardness and protection against high levels of corrosion – ideally suited for use in harsh environment applications such as marine engine covers, doors, hatches, plus applications requiring high levels of cleanliness like the food, pharmaceutical and medical industries.

Our stainless steel springs & steel rods are available in an extensive range of sizes and a number of our dampers and gas rods are also available in stainless steel. You have all the benefits of a standard Swift & Sure gas spring, but with the added benefit of a high corrosion resistance allowing these gas springs to be used in some harsh environments where the standard Swift & Sure gas spring would be at a greater risk of suffering from corrosion issues.

Features:
  • High corrosion resistance
  • 1000 hours salt spray tested
  • 316L stainless steel rod & tube
  • Custom designed to your application