Skip to content

Caddock MP9100-4.00-1%

Resistor, Power Film, TO-247 Style, 4 Ohm, 1%, 100W

Mfr. Part #: MP9100-4.00-1% / RS Stock #: 70089439

Caddock

Caddock MP9100-4.00-1%

Mfr. Part #: MP9100-4.00-1%
RS Stock #: 70089439

Description

Resistor, Power Film, TO-247 Style, 4 Ohm, 1%, 100W

Out of Stock

Price

Qty.

Standard Price

25

$11.61

1250

$11.38

2500

$11.03

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Film
Package Type
TO-247
Packaging
TO-247
Power Rating
100 W
Resistance
4 Ohms
Resistance Range
0 to 999 Ohms
Termination
Radial Leads
Tolerance
1 %
Voltage Rating
Sqrt(P*R) V

Overview

Power Film Resistors, Radial Leaded Termination, Heat Sink Mountable Design, Kool-Pak®
Temperature Coefficient:
MP915, MP916, MP925, MP930, MP850:
?R taken at +150°C, ref. to 25°C
0.500 ohm to 100 K, -20 to +80 ppm/°C
0.050 ohm to 0.499 ohm: 0 to +200 ppm/°C
0.020 ohm to 0.049 ohm: 0 to +300 ppm/°C
0.010 ohm to 0.019 ohm: 0 to +500 ppm/°C
MP9100:
?R taken at +175°C, ref. to +25°C
0.500 ohm to 100 ohm: -20 to +80 ppm/°C
0.050 ohm to 0.49 ohm: 0 to +150 ppm/°C
Measurement Note:
For these specifications, resistance measurement shall be made at a point on the leads 0.2" (5 mm) from the package.
The Thermal Design Should Satisfy the Following Equation:
Case Temperature (Tc) + [Thermal Resistance (R?jc) × Power Applied (Watts)] < Tmax, considering the full operating temperature range of the application.
Mounting Note:
Mount on a smooth, clean and flat heat sink surface with a thermal interface material, such as thermal grease. The entire exposed heat dissipating mounting surface (ceramic or metal) must be in contact with the heat sink. When screw mounting, use a compression washer which provides a mounting force of 150 to 300 pounds (665 to 1330 N). This will provide sufficient pressure on the package over time and through large temperature variations to maintain the maximum power dissipation capability. Maximum mounting torque to avoid package damage is 8 in.-lbs (0.9 N-m). If a spring clip is used, a clip force of 8 to 30 pounds (35 to 130 N) is recommended to be applied to the center of the package. The clip should be round or smooth in the contact area to avoid concentrating the load on a small point of the plastic body. Another mounting option is to use a pressure bar method, which can achieve a greater mounting force with greater contact area.
Features
?Non-Inductive Design, Ideal for Power Switching Circuits, Snubbers, RF Applications:
50 Ohm Performance Up to 500 MHz
?Values as Low as 0.010 Ohm Ideal for Current Sensing in Power Supplies, Motor Controls, and Battery Circuits
?Resistor Element Electrically Isolated from the Heat Dissipating Mounting Surface (1500 Volts rms AC)
?1% Tolerance for Most Values