Skip to content

Bussmann by Eaton WER-10

Fuse Telpower Telephone Flat Non-Indicating 32VDC 10A

Mfr. Part #: WER-10 / RS Stock #: 71532212

Bussmann by Eaton

Bussmann by Eaton WER-10

Mfr. Part #: WER-10
RS Stock #: 71532212

Description

Fuse Telpower Telephone Flat Non-Indicating 32VDC 10A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20

$45.50

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 20
Multiples Of: 20
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
10 A
Dimensions
1.63 in H X 0.45 in W X 1.39 in L
Indicator
Non-indicating
Shape
Rectangular
Type
Telecommunication fuse
UPC Code
051712731195
Weight
0.3 lbs

Overview

Fuses designed for high reliability applications where high ambient temperatures, low circuit voltages, low power dissipation and low contact resistance are prime considerations. UL Recognized.