Skip to content

Bussmann by Eaton PWR35MM

Feeder Terminal, For 3 Phase Busbar, 35mm, 1000VAC/DC, 115A

Mfr. Part #: PWR35MM / RS Stock #: 71461935

Bussmann by Eaton

Bussmann by Eaton PWR35MM

Mfr. Part #: PWR35MM
RS Stock #: 71461935

Description

Feeder Terminal, For 3 Phase Busbar, 35mm, 1000VAC/DC, 115A

In Stock:

14

Price

Qty.

Standard Price

1

$28.91

5

$26.61

10

$24.15

50

$22.26

100

$20.82

500

$19.66

1000

$17.93

Additional Inventory

Manufacturer Lead Time:

29 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
115 A
Dimensions
2.30 in H X 1.12 in W X 0.63 in L
Indicator
Non-indicating
Primary Type
Terminal Block Busbars
Shape
Rectangular
Type
Accessory
UPC Code
051712366106
Voltage Rating
100 V
Weight
0.6 lbs

Overview

Bussmann series accessories to fit your needs - fuse covers, reducers, pullers, testers, spare fuse holders and cabinets, TRONâ„¢ clip clamps, DIN-Rail adapters.