Skip to content

Bussmann by Eaton BK/ATR-7-1/2

Fuse, BULK MICRO II BLADE FUSE, 7.5A

Mfr. Part #: BK/ATR-7-1/2 / RS Stock #: 71419754

Bussmann by Eaton

Bussmann by Eaton BK/ATR-7-1/2

Mfr. Part #: BK/ATR-7-1/2
RS Stock #: 71419754

Description

Fuse, BULK MICRO II BLADE FUSE, 7.5A

In Stock:

50

Price

Qty.

Standard Price

1

$2.05

5

$1.95

10

$1.85

50

$1.75

100

$1.64

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Automotive circuits
Current Rating
7.5 A
Dimensions
0.00 in H X 0.00 in W X 0.001
Indicator
Non-indicating
Primary Type
Single Use Fuses
Shape
Rectangular
Type
Blade fuse
UPC Code
51712490696
Weight
0.001 lbs

Overview

Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.