Skip to content

Bussmann by Eaton BK/ATC-3

Fuse Automotive Fast Acting 3A 19.1x19.3x5.25 mm Plastic-Violet Blade 32 VDC

Mfr. Part #: BK/ATC-3 / RS Stock #: 70149722

Bussmann by Eaton

Bussmann by Eaton BK/ATC-3

Mfr. Part #: BK/ATC-3
RS Stock #: 70149722

Description

Fuse Automotive Fast Acting 3A 19.1x19.3x5.25 mm Plastic-Violet Blade 32 VDC

In Stock:

2290

Price

Qty.

Standard Price

1

$1.11

5

$1.05

10

$1.00

50

$0.94

100

$0.89

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BK/ATC-3
Application
Automotive circuits
Body Material
Plastic-Violet
Color
Purple
Current Rating
3 A
Dimensions
0.75 in H X 0.21 in W X 0.76
Fuse Type
Automotive Blade Fast-Acting
Indicator
Non-indicating
Mounting Type
Socket Mount
Primary Type
Single Use Fuses
Shape
Rectangular
Special Features
Color code violet
Speed
Fast Acting sec
Termination
Blade
Type
Blade fuse
UPC Code
051712103626
Voltage Rating
32 V
Weight
0.003 lbs

Overview

Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.