Skip to content

Bussmann by Eaton ATM-ID-SK

Fuse Kit, Easy ID Service Kit Assortment, Illuminating, Blade, ATM Series

Mfr. Part #: ATM-ID-SK / RS Stock #: 72244179

Bussmann by Eaton

Bussmann by Eaton ATM-ID-SK

Mfr. Part #: ATM-ID-SK
RS Stock #: 72244179

Description

Fuse Kit, Easy ID Service Kit Assortment, Illuminating, Blade, ATM Series

In Stock:

2

Price

Qty.

Standard Price

1

$208.31

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 2
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Fleet Maintenance Departments
Includes
6 Each of ATM Series Fuses, 5A, 10A, 15A, 20A, 25A, 30A
Number of Fuses
36
Number of Sizes
6
Primary Type
Automotive
Shape
Rectangular
Type
easyID service kit
UPC Code
51712238236
Weight
0.1 lbs

Overview

Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.