Skip to content

Bussmann by Eaton 12ABCN223.15

12KV 3.15AMP FUSE 1410

Mfr. Part #: 12ABCN223.15 / RS Stock #: 74057662

Bussmann by Eaton

Bussmann by Eaton 12ABCN223.15

Mfr. Part #: 12ABCN223.15
RS Stock #: 74057662

Description

12KV 3.15AMP FUSE 1410

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$575.53

10

$546.75

25

$517.98

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
12ABCN223.15
Application
voltage and auxiliary transformers
Class
Class back-up
Dimensions
1.00 in H X 1.00 in W X 7.6772
Shape
Rectangular
Type
Medium voltage auxiliary fuse
UPC Code
051712669368
Weight
8.64212 oz

Overview

Eaton's Bussmann series medium voltage auxiliary transformers fuses are specifically designed for use in the primary side of voltage transformers. They comply with BS 2692-1 and IEC 60282-1 standards.