Skip to content

Bud Industries TBC-14262

Chassis, Aluminum, 17.062 in., 16.790 in., 0.120 in., Natural

Mfr. Part #: TBC-14262 / RS Stock #: 70148356

Bud Industries

Bud Industries TBC-14262

Mfr. Part #: TBC-14262
RS Stock #: 70148356

Description

Chassis, Aluminum, 17.062 in., 16.790 in., 0.120 in., Natural

In Stock:

65

Price

Qty.

Standard Price

1

$38.53

5

$35.44

10

$32.75

50

$29.66

Additional Inventory

On order:

7

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Aluminum
Color
Natural
Dimensions
16.790\” (426.5mm)
Finish
Natural
For Use With
RM-14212 ; RM-14213 ; RM-14214 ; RM-14215
Material
Aluminum
Mounting Hole Diameter
0.12 in
Overall Length
17.062 in.
Size
16.79 x 21.88 in
Special Features
Ventilated

Overview

- Ventilated Top or Bottom Cover: 0.05 inch aluminum

- 0.12 inch X 0.75 inch slots for maximum ventilation

- 16.79 x 21.88 Inches

- Fits Rackmount Chassis models RM-14212, RM-14213, RM-14214 and RM-14215

- Color: Natural finish

- Weight: 1.25 pounds