Bud Industries SNB-3730-SS
Stainless Steel Enclosure, 9.84 x 7.87 x 5.91, NEMA 4X, IP66, SNB Series
Mfr. Part #: SNB-3730-SS / RS Stock #: 70148002
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$199.13
5
$189.17
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
6 in
Approximate Length
10 in
Approximate Width
8 in
Color
Silver
Configuration
Without Knock-Outs
Enclosure Mounting
Wall Mount
IP Rating
IP66
Material
Stainless Steel
NEMA Rating
NEMA 1 ; NEMA 2 ; NEMA 4 ; NEMA 4X ; NEMA 12
Overview
Bud Industries SNB Series — NEMA Sheet Metal Boxes:
Designed to meet NEMA 1, 2, 4, 4X,12, 13 and IP66 ratings. UL listed and tested to UL508A-4X,UL meets UL50E requirements.
Features:
Smooth Gray powder coat
Internal Panel – Clear zinc plate
Natural, exterior polished. Internal Panel – Clear zinc plate
Continuous seam welded 16 ga. steel or stainless steel construction
Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
External mounting brackets allow box to be mounted on a wall or panel without having to remove the cover and expose internal components to the environment
Bonding studs for grounding are provided on base and door
Internal panel and hardware included
Tested and listed to UL-508 Type 4X requirements (UL File #E194432)
Easily machined and modified to your particular requirements
Note: SNB-3738 through SNB-3743 part numbers are pending UL listing
All stainless steel versions are pending UL listing
Designed to meet NEMA 1, 2, 4, 4X,12, 13 and IP66 ratings. UL listed and tested to UL508A-4X,UL meets UL50E requirements.
Features: