Skip to content

Bud Industries SH-2391

Shelf, Sliding, 17 in., 14.25 in., Ventilated, Steel, 16 ga., Smooth Black

Mfr. Part #: SH-2391 / RS Stock #: 70148535

Bud Industries

Bud Industries SH-2391

Mfr. Part #: SH-2391
RS Stock #: 70148535

Description

Shelf, Sliding, 17 in., 14.25 in., Ventilated, Steel, 16 ga., Smooth Black

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$130.70

10

$124.16

25

$118.51

Additional Inventory

Can ship in 10 days:

3

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Finish
Smooth Black
Load Rating
70 lbs
Material
Steel
Primary Type
Sliding
Shelf Depth
14.25 in.
Size
19 In.
Thickness
16 ga.
Type
Vented

Overview

Thickness 16 ga., Width 17 in., Sliding Shelf's

16 gauge steel; flanged on all four sides for added support; black finish; models to fit 19" panel widths, available in ventilated and non-ventilated versions (ventilated have 20% open area); hardware supplied.
Shelves are 16-gauge steel and flanged on all four sides for added support. Universal mounting brackets allow flexibility in mounting. Shelves allow sufficient room in rear for cables and power outlet strips. Requires two pairs of panel mounting rails per cabinet rack.