Bud Industries NBX-10911
Vent, Moisture, ABS, 1.670 in., 0.515 in., 0.500 in., 1.016 in., 0.665 in.
Mfr. Part #: NBX-10911 / RS Stock #: 70147590
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.00
5
$3.68
10
$3.52
20
$3.20
100
$3.00
Additional Inventory
Can ship in 10 days:
3854
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
ABS Plastic
Color
Gray
Dimensions
0.00 in W X 1.67 in L ; 1.12 in H X 1.02 in W X 1.67 in L
Material
Plastic
Mounting Hole Size
0.665 in
Thickness
1.016 in.
Thread Length
0.500 in.
Type
Vents
Overview
Design Features
ABS plastic, UL94-HB
Unique hole grid allows electrical and/or electronic devices to be mounted to panel as a subassembly without punching or drilling holes.
Easier prototyping
Allows pre-testing of components
Faster, less costly infield assembly