Skip to content

Bud Industries DD-2363-BT

Drawer, Steel, 16 ga. (Body), 12 ga. (Front Panel), 0.120 in. (Lid Assembly)

Mfr. Part #: DD-2363-BT / RS Stock #: 70147418

Bud Industries

Bud Industries DD-2363-BT

Mfr. Part #: DD-2363-BT
RS Stock #: 70147418

Description

Drawer, Steel, 16 ga. (Body), 12 ga. (Front Panel), 0.120 in. (Lid Assembly)

In Stock:

2

Price

Qty.

Standard Price

1

$318.90

Additional Inventory

Can ship in 10 days:

12

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Finish
Black Textured
Load Rating
92 lbs
Material
Steel
Material Thickness
16 Gauge ; 12 Gauge ; 0.120 in
Mounting Type
Rack
Size
19 In.

Overview

3.468 in. Height, 92 lbs. Load Rating, Steel Body Desk Top Drawers

Front Panel Height: 31/2". Hinged drawer top has plastic laminate bonded to aluminum. Requires two pairs of panel mounting rails per cabinet rack. Panel Finishes: White texture (-WH) and metallic gray (-MG) or black texture (-BT).