Skip to content

Brother International TZE641

Tape, Laminated, 3/4 In., Black On Yellow

Mfr. Part #: TZE641 / RS Stock #: 70102200

Brother International

Brother International TZE641

Mfr. Part #: TZE641
RS Stock #: 70102200

Description

Tape, Laminated, 3/4 In., Black On Yellow

In Stock:

26

Price

Qty.

Standard Price

6

$22.99

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 6
Multiples Of: 6
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black ; Yellow
Dimensions
314.40 in L
Size
3⁄4 in.
Tape Type
Laminated
Tape Width
3/4 in
UPC Code
012502625957

Overview

Standard TZ laminated tapes adhere to almost any flat, smooth surface, including stainless steel, glass, PVC, propylene and polyester-coated wood. These labels also withstand extreme temperatures well (from –30°C to 100°C), are virtually waterproof and meet food sanitation laws.